


BPE-RJ45-01 | |
|---|---|
DigiKey Part Number | RPC3527-ND |
Manufacturer | |
Manufacturer Product Number | BPE-RJ45-01 |
Description | HOLE PLUG NYLON GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon Gray |
Datasheet | Datasheet |
EDA/CAD Models | BPE-RJ45-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Gray | |
Material | Nylon | |
Hole Diameter | - | |
Flange Diameter | - | |
Panel Thickness | 0.063" (1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 5 | 8,06400 Kč | 40,32 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 25 | 6,87880 Kč | 171,97 Kč |
| 50 | 6,43380 Kč | 321,69 Kč |
| 100 | 6,01170 Kč | 601,17 Kč |
| 250 | 5,49896 Kč | 1 374,74 Kč |
| 500 | 5,13990 Kč | 2 569,95 Kč |
| 1 000 | 4,80434 Kč | 4 804,34 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |





