


BPE-LC-D-01BK | |
|---|---|
DigiKey Part Number | RPC3526-ND |
Manufacturer | |
Manufacturer Product Number | BPE-LC-D-01BK |
Description | HOLE PLUG NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | BPE-LC-D-01BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | - | |
Flange Diameter | - | |
Panel Thickness | 0.063" (1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 5 | 11,80000 Kč | 59,00 Kč |
| 10 | 11,02400 Kč | 110,24 Kč |
| 25 | 10,08760 Kč | 252,19 Kč |
| 50 | 9,42820 Kč | 471,41 Kč |
| 100 | 8,81290 Kč | 881,29 Kč |
| 250 | 8,05988 Kč | 2 014,97 Kč |
| 500 | 7,53366 Kč | 3 766,83 Kč |
| 1 000 | 7,04168 Kč | 7 041,68 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |


