


BPE-SC-1-01 | |
|---|---|
DigiKey Part Number | RP834-ND |
Manufacturer | |
Manufacturer Product Number | BPE-SC-1-01 |
Description | HOLE PLUG NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | BPE-SC-1-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | - | |
Flange Diameter | - | |
Panel Thickness | 0.055 ~ 0.138" (1.40mm ~ 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,53800 Kč | 75,38 Kč |
| 25 | 7,07200 Kč | 176,80 Kč |
| 50 | 6,73200 Kč | 336,60 Kč |
| 100 | 6,41070 Kč | 641,07 Kč |
| 250 | 6,00880 Kč | 1 502,20 Kč |
| 500 | 5,72196 Kč | 2 860,98 Kč |
| 1 000 | 5,44835 Kč | 5 448,35 Kč |
| 3 000 | 5,04176 Kč | 15 125,28 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |




