Switch Blank
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch Blank
RA10001100
RA10001100
Additional Requirements for Selecting a Switch

RA10001100

DigiKey Part Number
EG5615-ND
Manufacturer
Manufacturer Product Number
RA10001100
Description
SWITCH BLANK RA1 AND RA8 SERIES
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch Blank
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Tray
Part Status
Active
Accessory Type
Switch Blank
For Use With/Related Products
RA1 and RA8 Series
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 189
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
107,43300 Kč74,33 Kč
307,09033 Kč212,71 Kč
506,93780 Kč346,89 Kč
1006,73620 Kč673,62 Kč
2506,47496 Kč1 618,74 Kč
5006,28470 Kč3 142,35 Kč
1 0006,10013 Kč6 100,13 Kč
5 0005,69168 Kč28 458,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč