Hole Plug Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hole Plug Nylon Black
Supporting your Project: Printed Circuit Board Solutions

BPE-SC-3-01

DigiKey Part Number
RPC3529-ND
Manufacturer
Manufacturer Product Number
BPE-SC-3-01
Description
HOLE PLUG NYLON BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hole Plug Nylon Black
Datasheet
 Datasheet
EDA/CAD Models
BPE-SC-3-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Black
Material
Nylon
Hole Diameter
-
Flange Diameter
-
Panel Thickness
0.055 ~ 0.138" (1.40mm ~ 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 963
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
107,95800 Kč79,58 Kč
257,45840 Kč186,46 Kč
507,09740 Kč354,87 Kč
1006,75930 Kč675,93 Kč
2506,33468 Kč1 583,67 Kč
5006,03230 Kč3 016,15 Kč
1 0005,74400 Kč5 744,00 Kč
3 0005,31529 Kč15 945,87 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč