
98628 | |
|---|---|
DigiKey Part Number | F9309-ND |
Manufacturer | |
Manufacturer Product Number | 98628 |
Description | COVER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hole Plug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hole Plug | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,83000 Kč | 105,83 Kč |
| 5 | 87,81400 Kč | 439,07 Kč |
| 10 | 81,03100 Kč | 810,31 Kč |
| 50 | 67,20200 Kč | 3 360,10 Kč |
| 240 | 55,93867 Kč | 13 425,28 Kč |
| 480 | 51,54833 Kč | 24 743,20 Kč |
| 720 | 49,12919 Kč | 35 373,02 Kč |
| 1 200 | 46,22885 Kč | 55 474,62 Kč |
| 5 040 | 40,70987 Kč | 205 177,74 Kč |
| Unit Price without VAT: | 105,83000 Kč |
|---|---|
| Unit Price with VAT: | 128,05430 Kč |


