T18R3M4 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


HellermannTyton
In Stock: 660 905
Unit Price: 0,48757 Kč
Datasheet

Similar


Panduit Corp
In Stock: 8 000
Unit Price: 1,65506 Kč
Datasheet
Standard, Locking Orange 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18R3M4

DigiKey Part Number
1436-1094-ND
Manufacturer
Manufacturer Product Number
T18R3M4
Description
CBL TIE LOCKING ORG 18LB 3.93"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Standard, Locking Orange 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.096" (2.45mm)
Manufacturer
HellermannTyton
Length - Actual
0.328' (100.00mm, 3.93")
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
18 lbs (8.16 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
4"
Color
Orange
Bundle Diameter
0.86" (22.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T18R0M4HellermannTyton660 9051436-1518-ND0,48757 KčDirect
PLT1M-M3Panduit Corp8 000298-13833-ND1,65506 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
240 0001,17771 Kč282 650,40 Kč
Unit Price without VAT:1,17771 Kč
Unit Price with VAT:1,42503 Kč
Alternate Color
CBL TIE LOCKING YLW 18LB 3.93"
In-Stock: 2000
Unit Price: 1,52319 Kč
CBL TIE LOCKING BLUE 18LB 3.93"
In-Stock: 1000
Unit Price: 1,56330 Kč
CBL TIE LOCKING WHITE 18LB 3.93"
In-Stock: 0
Unit Price: 1,56330 Kč
CBL TIE LOCKING BROWN 18LB 3.93"
In-Stock: 0
Unit Price: 1,17771 Kč
CBL TIE LOCKING RED 18LB 3.93"
In-Stock: 0
Unit Price: 1,28997 Kč