
T18R10M4 | |
|---|---|
DigiKey Part Number | 1436-1833-ND |
Manufacturer | |
Manufacturer Product Number | T18R10M4 |
Description | CBL TIE LOCKING WHITE 18LB 3.93" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking White 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Width 0.096" (2.45mm) |
Manufacturer HellermannTyton | Length - Actual 0.328' (100.00mm, 3.93") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 18 lbs (8.16 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 4" | Color White |
Bundle Diameter 0.86" (22.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,56330 Kč | 1 563,30 Kč |
| 2 000 | 1,48866 Kč | 2 977,32 Kč |
| 3 000 | 1,44655 Kč | 4 339,65 Kč |
| 5 000 | 1,39532 Kč | 6 976,60 Kč |
| 7 000 | 1,36256 Kč | 9 537,92 Kč |
| 10 000 | 1,32867 Kč | 13 286,70 Kč |
| Unit Price without VAT: | 1,56330 Kč |
|---|---|
| Unit Price with VAT: | 1,89159 Kč |









