T18R2M4 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 3 000
Unit Price: 1,57947 Kč
Datasheet
Standard, Locking Red 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18R2M4

DigiKey Part Number
T18R2M4-ND
Manufacturer
Manufacturer Product Number
T18R2M4
Description
CBL TIE LOCKING RED 18LB 3.93"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Red 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.096" (2.45mm)
Manufacturer
HellermannTyton
Length - Actual
0.328' (100.00mm, 3.93")
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
18 lbs (8.16 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
4"
Color
Red
Bundle Diameter
0.86" (22.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLT1M-M2Panduit Corp3 000298-13831-ND1,57947 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 0001,28997 Kč12 899,70 Kč
Unit Price without VAT:1,28997 Kč
Unit Price with VAT:1,56086 Kč
Alternate Color
CBL TIE LOCKING ORG 18LB 3.93"
In-Stock: 0
Unit Price: 1,17771 Kč
CBL TIE LOCKING YLW 18LB 3.93"
In-Stock: 2000
Unit Price: 1,52319 Kč
CBL TIE LOCKING BLUE 18LB 3.93"
In-Stock: 1000
Unit Price: 1,56330 Kč
CBL TIE LOCKING WHITE 18LB 3.93"
In-Stock: 0
Unit Price: 1,56330 Kč
CBL TIE LOCKING BROWN 18LB 3.93"
In-Stock: 0
Unit Price: 1,17771 Kč