
111-01936 | |
|---|---|
DigiKey Part Number | 1436-1806-ND |
Manufacturer | |
Manufacturer Product Number | 111-01936 |
Description | CBL TIE LOCKING WHITE 18LB 3.93" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking White 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.86" (22.00mm) | |
Width | 0.096" (2.45mm) | |
Length - Actual | 0.328' (100.00mm, 3.93") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,56920 Kč | 456,92 Kč |
| 200 | 4,35080 Kč | 870,16 Kč |
| 300 | 4,22760 Kč | 1 268,28 Kč |
| 500 | 4,07740 Kč | 2 038,70 Kč |
| 700 | 3,98181 Kč | 2 787,27 Kč |
| 1 000 | 3,88274 Kč | 3 882,74 Kč |
| 2 500 | 3,63937 Kč | 9 098,42 Kč |
| 5 000 | 3,46559 Kč | 17 327,95 Kč |
| 10 000 | 3,30017 Kč | 33 001,70 Kč |
| Unit Price without VAT: | 4,56920 Kč |
|---|---|
| Unit Price with VAT: | 5,52873 Kč |

