T150M9X2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panduit Corp
In Stock: 1 700
Unit Price: 27,03280 Kč
Datasheet

Direct


Panduit Corp
In Stock: 1 100
Unit Price: 40,11000 Kč
Datasheet
Standard, Locking Natural 5.91" (150.00mm) 0.350" (8.89mm) 175 lbs (79.40 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T150M9X2

DigiKey Part Number
1436-1450-ND
Manufacturer
Manufacturer Product Number
T150M9X2
Description
CBL TIE LOCKING NAT 175LB 1.739'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 5.91" (150.00mm) 0.350" (8.89mm) 175 lbs (79.40 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
20.75"
Bundle Diameter
5.91" (150.00mm)
Width
0.350" (8.89mm)
Length - Actual
1.739' (530.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
175 lbs (79.40 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
2528,80920 Kč720,23 Kč
Manufacturers Standard Package
Unit Price without VAT:28,80920 Kč
Unit Price with VAT:34,85913 Kč