


PLT6H-C | |
|---|---|
DigiKey Part Number | 298-14002-ND |
Manufacturer | |
Manufacturer Product Number | PLT6H-C |
Description | CBL TIE LOCKING NAT 175LB 1.739' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 6.00" (152.40mm) 0.350" (8.89mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 20.75" | |
Bundle Diameter | 6.00" (152.40mm) | |
Width | 0.350" (8.89mm) | |
Length - Actual | 1.739' (530.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,03280 Kč | 2 703,28 Kč |
| 200 | 26,41025 Kč | 5 282,05 Kč |
| 300 | 26,05083 Kč | 7 815,25 Kč |
| 500 | 25,60286 Kč | 12 801,43 Kč |
| 700 | 25,31099 Kč | 17 717,69 Kč |
| 1 000 | 25,00463 Kč | 25 004,63 Kč |
| Unit Price without VAT: | 27,03280 Kč |
|---|---|
| Unit Price with VAT: | 32,70969 Kč |


