Standard, Locking Natural 6.00" (152.40mm) 0.350" (8.89mm) 175 lbs (79.40 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Natural 6.00" (152.40mm) 0.350" (8.89mm) 175 lbs (79.40 kg)
Panduit Premium Cable Ties

PLT6H-L

DigiKey Part Number
298-14004-ND
Manufacturer
Manufacturer Product Number
PLT6H-L
Description
CBL TIE LOCKING NAT 175LB 1.739'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 6.00" (152.40mm) 0.350" (8.89mm) 175 lbs (79.40 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
20.75"
Bundle Diameter
6.00" (152.40mm)
Width
0.350" (8.89mm)
Length - Actual
1.739' (530.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
175 lbs (79.40 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,11000 Kč40,11 Kč
1037,25000 Kč372,50 Kč
2536,13320 Kč903,33 Kč
5035,31020 Kč1 765,51 Kč
10034,49760 Kč3 449,76 Kč
25033,44560 Kč8 361,40 Kč
50032,66658 Kč16 333,29 Kč
1 00031,90121 Kč31 901,21 Kč
2 50030,91006 Kč77 275,15 Kč
Manufacturers Standard Package
Unit Price without VAT:40,11000 Kč
Unit Price with VAT:48,53310 Kč