
DSWS50HSH1 | |
|---|---|
DigiKey Part Number | DSWS50HSH1-ND |
Manufacturer | |
Manufacturer Product Number | DSWS50HSH1 |
Description | CABLE TIE HLDR DUAL SWIVEL BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Dual Opening, Swivel Cable Tie Holder Black |
Datasheet | Datasheet |
Category | Size / Dimension 1.60" L x 1.00" W x 0.93" H (40.6mm x 25.4mm x 23.6mm) |
Manufacturer HellermannTyton | For Use With/Related Products T50 - T250 Cable Ties |
Packaging Bulk | Material Nylon, Heat Stabilized |
Part Status Active | Color Black |
Type Dual Opening, Swivel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 64,39750 Kč | 32 198,75 Kč |
| Unit Price without VAT: | 64,39750 Kč |
|---|---|
| Unit Price with VAT: | 77,92098 Kč |




