
151-06500 | |
|---|---|
DigiKey Part Number | 151-06500-ND |
Manufacturer | |
Manufacturer Product Number | 151-06500 |
Description | CABLE TIE HLDR DUAL SWIVEL BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dual Opening, Swivel Cable Tie Holder Black |
Datasheet | Datasheet |
Category | Size / Dimension 0.93" L x 0.80" W x 0.71" H (23.6mm x 20.3mm x 18.0mm) |
Manufacturer HellermannTyton | For Use With/Related Products T50 - T250 Cable Ties |
Packaging Bag | Material Nylon, Heat Stabilized and Polyacetal |
Part Status Active | Color Black |
Type Dual Opening, Swivel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 33,87645 Kč | 74 528,19 Kč |
| Unit Price without VAT: | 33,87645 Kč |
|---|---|
| Unit Price with VAT: | 40,99050 Kč |




