
181-91510 | |
|---|---|
DigiKey Part Number | 1436-181-91510-18-ND |
Manufacturer | |
Manufacturer Product Number | 181-91510 |
Description | WIRING DUCT COVER FOR 1-1/2" DUC |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 18.000" (457.20mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Pro-Duct® 1-1/2" Wide PVC Wiring Duct Base |
Manufacturer HellermannTyton | Height 0.308" (7.82mm) |
Series | Width 1.500" (38.10mm) |
Packaging Bulk | Length 18.000" (457.20mm) |
Part Status Active | Color White |
Accessory Type Cover - Wire Duct, Snap In | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1.5WH6 | Panduit Corp | 2 017 | 298-C1.5WH6-72-ND | 257,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 10 | 74,29100 Kč | 742,91 Kč |
| 25 | 69,62920 Kč | 1 740,73 Kč |
| 50 | 66,30320 Kč | 3 315,16 Kč |
| 100 | 63,13680 Kč | 6 313,68 Kč |
| 250 | 59,18328 Kč | 14 795,82 Kč |
| 500 | 56,35948 Kč | 28 179,74 Kč |
| 1 000 | 53,67110 Kč | 53 671,10 Kč |
| 2 500 | 50,31440 Kč | 125 786,00 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |











