
181-15406 | |
|---|---|
DigiKey Part Number | 1436-181-15406-18-ND |
Manufacturer | |
Manufacturer Product Number | 181-15406 |
Description | SLOTTED WALL WIRING DUCT, 1.5" X |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.50' (457.20mm) | |
Width | 1.500" (38.10mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,37000 Kč | 365,37 Kč |
| 10 | 310,45500 Kč | 3 104,55 Kč |
| 25 | 291,02400 Kč | 7 275,60 Kč |
| 50 | 277,13160 Kč | 13 856,58 Kč |
| 100 | 263,90710 Kč | 26 390,71 Kč |
| 250 | 247,39844 Kč | 61 849,61 Kč |
| 500 | 235,60512 Kč | 117 802,56 Kč |
| Unit Price without VAT: | 365,37000 Kč |
|---|---|
| Unit Price with VAT: | 442,09770 Kč |



