181-15209 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panduit Corp
In Stock: 42
Unit Price: 1 013,15000 Kč
Datasheet
New at DigiKey
Wire Duct White Slotted (Raceway), Base Screw 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-15209

DigiKey Part Number
1436-181-15209-18-ND
Manufacturer
Manufacturer Product Number
181-15209
Description
SLOTTED WALL WIRING DUCT, 1.5" X
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), Base Screw 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
1.50' (457.20mm)
Manufacturer
HellermannTyton
Width
1.500" (38.10mm)
Series
Mounting Type
Screw
Packaging
Bulk
Features
Pre-Punched Mounting Holes, Self Extinguishing
Part Status
Active
Material
Poly-Vinyl Chloride (PVC)
Wire Duct Type
Slotted (Raceway), Base
Color
White
Height
2.008" (51.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G1.5X2WH6Panduit Corp42298-18123-ND1 013,15000 KčSimilar
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1261,01000 Kč261,01 Kč
10221,71800 Kč2 217,18 Kč
25207,83000 Kč5 195,75 Kč
50197,90620 Kč9 895,31 Kč
100188,46120 Kč18 846,12 Kč
250176,66876 Kč44 167,19 Kč
500168,24438 Kč84 122,19 Kč
1 000160,22503 Kč160 225,03 Kč
Manufacturers Standard Package
Unit Price without VAT:261,01000 Kč
Unit Price with VAT:315,82210 Kč