181-15306 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panduit Corp
In Stock: 52
Unit Price: 1 245,81000 Kč
Datasheet
New at DigiKey
Wire Duct White Slotted (Raceway), Base Screw 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-15306

DigiKey Part Number
1436-181-15306-18-ND
Manufacturer
Manufacturer Product Number
181-15306
Description
SLOTTED WALL WIRING DUCT, 1.5" X
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), Base Screw 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
1.50' (457.20mm)
Manufacturer
HellermannTyton
Width
1.500" (38.10mm)
Series
Mounting Type
Screw
Packaging
Bulk
Features
Pre-Punched Mounting Holes, Self Extinguishing
Part Status
Active
Material
Poly-Vinyl Chloride (PVC)
Wire Duct Type
Slotted (Raceway), Base
Color
White
Height
3.009" (76.43mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G1.5X3WH6Panduit Corp52298-G1.5X3WH6-72-ND1 245,81000 KčSimilar
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1308,04000 Kč308,04 Kč
10261,71900 Kč2 617,19 Kč
25245,33240 Kč6 133,31 Kč
50233,62380 Kč11 681,19 Kč
100222,47380 Kč22 247,38 Kč
250208,55548 Kč52 138,87 Kč
500198,61126 Kč99 305,63 Kč
1 000189,14473 Kč189 144,73 Kč
Manufacturers Standard Package
Unit Price without VAT:308,04000 Kč
Unit Price with VAT:372,72840 Kč