
181-91510 | |
|---|---|
DigiKey Part Number | 1436-181-91510-24-ND |
Manufacturer | |
Manufacturer Product Number | 181-91510 |
Description | WIRING DUCT COVER FOR 1-1/2" DUC |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 24.000" (609.60mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Pro-Duct® 1-1/2" Wide PVC Wiring Duct Base |
Manufacturer HellermannTyton | Height 0.308" (7.82mm) |
Series | Width 1.500" (38.10mm) |
Packaging Bulk | Length 24.000" (609.60mm) |
Part Status Active | Color White |
Accessory Type Cover - Wire Duct, Snap In | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1.5WH6 | Panduit Corp | 2 017 | 298-C1.5WH6-72-ND | 257,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,61000 Kč | 109,61 Kč |
| 10 | 93,18900 Kč | 931,89 Kč |
| 25 | 87,35160 Kč | 2 183,79 Kč |
| 50 | 83,17720 Kč | 4 158,86 Kč |
| 100 | 79,20660 Kč | 7 920,66 Kč |
| 250 | 74,24724 Kč | 18 561,81 Kč |
| 500 | 70,70446 Kč | 35 352,23 Kč |
| 1 000 | 67,33240 Kč | 67 332,40 Kč |
| 2 500 | 63,12158 Kč | 157 803,95 Kč |
| Unit Price without VAT: | 109,61000 Kč |
|---|---|
| Unit Price with VAT: | 132,62810 Kč |











