181-15306 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panduit Corp
In Stock: 52
Unit Price: 1 245,81000 Kč
Datasheet
New at DigiKey
Wire Duct White Slotted (Raceway), Base Screw 2.00' (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-15306

DigiKey Part Number
1436-181-15306-24-ND
Manufacturer
Manufacturer Product Number
181-15306
Description
SLOTTED WALL WIRING DUCT, 1.5" X
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), Base Screw 2.00' (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
2.00' (609.60mm)
Manufacturer
HellermannTyton
Width
1.500" (38.10mm)
Series
Mounting Type
Screw
Packaging
Bulk
Features
Pre-Punched Mounting Holes, Self Extinguishing
Part Status
Active
Material
Poly-Vinyl Chloride (PVC)
Wire Duct Type
Slotted (Raceway), Base
Color
White
Height
3.009" (76.43mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G1.5X3WH6Panduit Corp52298-G1.5X3WH6-72-ND1 245,81000 KčSimilar
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1394,13000 Kč394,13 Kč
10335,00200 Kč3 350,02 Kč
25314,02920 Kč7 850,73 Kč
50299,04100 Kč14 952,05 Kč
100284,77490 Kč28 477,49 Kč
250266,95932 Kč66 739,83 Kč
500254,23286 Kč127 116,43 Kč
Manufacturers Standard Package
Unit Price without VAT:394,13000 Kč
Unit Price with VAT:476,89730 Kč