
184-15403 | |
|---|---|
DigiKey Part Number | 1436-184-15403-24-ND |
Manufacturer | |
Manufacturer Product Number | 184-15403 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 2.00' (609.60mm) |
Datasheet | Datasheet |
Category | Length 2.00' (609.60mm) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 4.008" (101.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F1.5X4WH6 | Panduit Corp | 149 | 298-F1.5X4WH6-72-ND | 1 463,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,80000 Kč | 521,80 Kč |
| 10 | 443,43600 Kč | 4 434,36 Kč |
| 25 | 415,65960 Kč | 10 391,49 Kč |
| 50 | 395,82900 Kč | 19 791,45 Kč |
| 100 | 376,94980 Kč | 37 694,98 Kč |
| 250 | 353,37368 Kč | 88 343,42 Kč |
| 500 | 336,53032 Kč | 168 265,16 Kč |
| Unit Price without VAT: | 521,80000 Kč |
|---|---|
| Unit Price with VAT: | 631,37800 Kč |



