181-15209 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panduit Corp
In Stock: 42
Unit Price: 1 013,15000 Kč
Datasheet
New at DigiKey
Wire Duct White Slotted (Raceway), Base Screw 2.00' (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-15209

DigiKey Part Number
1436-181-15209-24-ND
Manufacturer
Manufacturer Product Number
181-15209
Description
SLOTTED WALL WIRING DUCT, 1.5" X
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), Base Screw 2.00' (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
2.00' (609.60mm)
Manufacturer
HellermannTyton
Width
1.500" (38.10mm)
Series
Mounting Type
Screw
Packaging
Bulk
Features
Pre-Punched Mounting Holes, Self Extinguishing
Part Status
Active
Material
Poly-Vinyl Chloride (PVC)
Wire Duct Type
Slotted (Raceway), Base
Color
White
Height
2.008" (51.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G1.5X2WH6Panduit Corp42298-18123-ND1 013,15000 KčSimilar
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1332,82000 Kč332,82 Kč
10282,88500 Kč2 828,85 Kč
25265,15440 Kč6 628,86 Kč
50252,50100 Kč12 625,05 Kč
100240,45230 Kč24 045,23 Kč
250225,41016 Kč56 352,54 Kč
500214,66172 Kč107 330,86 Kč
1 000204,43044 Kč204 430,44 Kč
Manufacturers Standard Package
Unit Price without VAT:332,82000 Kč
Unit Price with VAT:402,71220 Kč