
181-91510 | |
|---|---|
DigiKey Part Number | 1436-181-91510-20-ND |
Manufacturer | |
Manufacturer Product Number | 181-91510 |
Description | WIRING DUCT COVER FOR 1-1/2" DUC |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 20.000" (508.00mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Pro-Duct® 1-1/2" Wide PVC Wiring Duct Base |
Manufacturer HellermannTyton | Height 0.308" (7.82mm) |
Series | Width 1.500" (38.10mm) |
Packaging Bulk | Length 20.000" (508.00mm) |
Part Status Active | Color White |
Accessory Type Cover - Wire Duct, Snap In | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1.5WH6 | Panduit Corp | 2 017 | 298-C1.5WH6-72-ND | 257,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 Kč | 93,86 Kč |
| 10 | 79,72900 Kč | 797,29 Kč |
| 25 | 74,71920 Kč | 1 867,98 Kč |
| 50 | 71,14960 Kč | 3 557,48 Kč |
| 100 | 67,75210 Kč | 6 775,21 Kč |
| 250 | 63,51056 Kč | 15 877,64 Kč |
| 500 | 60,48054 Kč | 30 240,27 Kč |
| 1 000 | 57,59541 Kč | 57 595,41 Kč |
| 2 500 | 53,99325 Kč | 134 983,12 Kč |
| Unit Price without VAT: | 93,86000 Kč |
|---|---|
| Unit Price with VAT: | 113,57060 Kč |











