
181-15209 | |
|---|---|
DigiKey Part Number | 1436-181-15209-20-ND |
Manufacturer | |
Manufacturer Product Number | 181-15209 |
Description | SLOTTED WALL WIRING DUCT, 1.5" X |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.67' (508.00mm) |
Datasheet | Datasheet |
Category | Length 1.67' (508.00mm) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 2.008" (51.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G1.5X2WH6 | Panduit Corp | 42 | 298-18123-ND | 1 013,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,57000 Kč | 285,57 Kč |
| 10 | 242,67400 Kč | 2 426,74 Kč |
| 25 | 227,46720 Kč | 5 686,68 Kč |
| 50 | 216,60700 Kč | 10 830,35 Kč |
| 100 | 206,27390 Kč | 20 627,39 Kč |
| 250 | 193,36724 Kč | 48 341,81 Kč |
| 500 | 184,14700 Kč | 92 073,50 Kč |
| 1 000 | 175,36984 Kč | 175 369,84 Kč |
| Unit Price without VAT: | 285,57000 Kč |
|---|---|
| Unit Price with VAT: | 345,53970 Kč |



