
181-15306 | |
|---|---|
DigiKey Part Number | 1436-181-15306-20-ND |
Manufacturer | |
Manufacturer Product Number | 181-15306 |
Description | SLOTTED WALL WIRING DUCT, 1.5" X |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.67' (508.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.009" (76.43mm) | |
Length | 1.67' (508.00mm) | |
Width | 1.500" (38.10mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,44000 Kč | 337,44 Kč |
| 10 | 286,83300 Kč | 2 868,33 Kč |
| 25 | 268,86680 Kč | 6 721,67 Kč |
| 50 | 256,03700 Kč | 12 801,85 Kč |
| 100 | 243,81830 Kč | 24 381,83 Kč |
| 250 | 228,56660 Kč | 57 141,65 Kč |
| 500 | 217,66820 Kč | 108 834,10 Kč |
| 1 000 | 207,29352 Kč | 207 293,52 Kč |
| Unit Price without VAT: | 337,44000 Kč |
|---|---|
| Unit Price with VAT: | 408,30240 Kč |



