181-91510 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panduit Corp
In Stock: 2 017
Unit Price: 257,02000 Kč
Datasheet
New at DigiKey
Cover - Wire Duct, Snap In White 13.000" (330.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-91510

DigiKey Part Number
1436-181-91510-13-ND
Manufacturer
Manufacturer Product Number
181-91510
Description
WIRING DUCT COVER FOR 1-1/2" DUC
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In White 13.000" (330.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Pro-Duct® 1-1/2" Wide PVC Wiring Duct Base
Manufacturer
HellermannTyton
Height
0.308" (7.82mm)
Series
Width
1.500" (38.10mm)
Packaging
Bulk
Length
13.000" (330.20mm)
Part Status
Active
Color
White
Accessory Type
Cover - Wire Duct, Snap In
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1.5WH6Panduit Corp2 017298-C1.5WH6-72-ND257,02000 KčSimilar
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,49000 Kč73,49 Kč
1062,36400 Kč623,64 Kč
2558,45000 Kč1 461,25 Kč
5055,65300 Kč2 782,65 Kč
10052,99480 Kč5 299,48 Kč
25049,67624 Kč12 419,06 Kč
50047,30514 Kč23 652,57 Kč
1 00045,04827 Kč45 048,27 Kč
2 50042,23042 Kč105 576,05 Kč
Manufacturers Standard Package
Unit Price without VAT:73,49000 Kč
Unit Price with VAT:88,92290 Kč
Alternate Length
WIRING DUCT COVER FOR 1-1/2" DUC
In-Stock: 0
Unit Price: 93,86000 Kč
WIRING DUCT COVER FOR 1-1/2" DUC
In-Stock: 0
Unit Price: 109,61000 Kč
WIRING DUCT COVER FOR 1-1/2" DUC
In-Stock: 0
Unit Price: 100,16000 Kč
WIRING DUCT COVER 1.5"X6'
In-Stock: 18
Unit Price: 230,56000 Kč
WIRING DUCT COVER FOR 1-1/2" DUC
In-Stock: 0
Unit Price: 87,35000 Kč