
184-15403 | |
|---|---|
DigiKey Part Number | 1436-184-15403-13-ND |
Manufacturer | |
Manufacturer Product Number | 184-15403 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.08' (330.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.08' (330.20mm) | |
Width | 1.500" (38.10mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,15000 Kč | 306,15 Kč |
| 10 | 260,16500 Kč | 2 601,65 Kč |
| 25 | 243,87920 Kč | 6 096,98 Kč |
| 50 | 232,23360 Kč | 11 611,68 Kč |
| 100 | 221,15090 Kč | 22 115,09 Kč |
| 250 | 207,31492 Kč | 51 828,73 Kč |
| 500 | 197,43076 Kč | 98 715,38 Kč |
| 1 000 | 188,02134 Kč | 188 021,34 Kč |
| Unit Price without VAT: | 306,15000 Kč |
|---|---|
| Unit Price with VAT: | 370,44150 Kč |



