
181-15306 | |
|---|---|
DigiKey Part Number | 1436-181-15306-13-ND |
Manufacturer | |
Manufacturer Product Number | 181-15306 |
Description | SLOTTED WALL WIRING DUCT, 1.5" X |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.08' (330.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.009" (76.43mm) | |
Length | 1.08' (330.20mm) | |
Width | 1.500" (38.10mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,71000 Kč | 233,71 Kč |
| 10 | 198,66200 Kč | 1 986,62 Kč |
| 25 | 186,20200 Kč | 4 655,05 Kč |
| 50 | 177,31560 Kč | 8 865,78 Kč |
| 100 | 168,85330 Kč | 16 885,33 Kč |
| 250 | 158,28796 Kč | 39 571,99 Kč |
| 500 | 150,73876 Kč | 75 369,38 Kč |
| 1 000 | 143,55325 Kč | 143 553,25 Kč |
| Unit Price without VAT: | 233,71000 Kč |
|---|---|
| Unit Price with VAT: | 282,78910 Kč |



