
181-15406 | |
|---|---|
DigiKey Part Number | 1436-181-15406-13-ND |
Manufacturer | |
Manufacturer Product Number | 181-15406 |
Description | SLOTTED WALL WIRING DUCT, 1.5" X |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.08' (330.20mm) |
Datasheet | Datasheet |
Category | Length 1.08' (330.20mm) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 4.008" (101.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,12000 Kč | 276,12 Kč |
| 10 | 234,67400 Kč | 2 346,74 Kč |
| 25 | 219,96680 Kč | 5 499,17 Kč |
| 50 | 209,46760 Kč | 10 473,38 Kč |
| 100 | 199,47260 Kč | 19 947,26 Kč |
| 250 | 186,99224 Kč | 46 748,06 Kč |
| 500 | 178,07522 Kč | 89 037,61 Kč |
| 1 000 | 169,58720 Kč | 169 587,20 Kč |
| Unit Price without VAT: | 276,12000 Kč |
|---|---|
| Unit Price with VAT: | 334,10520 Kč |


