Direct
Direct
Direct
Direct
Direct
Similar

161-63403 | |
|---|---|
DigiKey Part Number | 1436-1243-ND |
Manufacturer | |
Manufacturer Product Number | 161-63403 |
Description | SLIT WRAP 100' BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.945" (24.00mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 100' (30.48m) |
Series | Wall Thickness 0.040" (1.02mm) |
Packaging Bag | Operating Temperature -40°C ~ 90°C |
Part Status Active | Heat Protection Flame Retardant |
Type Slit Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Slit Harness | Features Vibration Resistant |
Diameter - Inside, Expanded 1.063" (27.00mm) | Material Flammability Rating UL94 V-0 |
Diameter - Outside, Non-Expanded 0.945" (24.00mm) | Base Product Number |
Material Polyamide (PA6V0), Nylon 6 V0, Halogen Free |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 161-64414 | HellermannTyton | 7 | 1436-1239-ND | 4 935,37000 Kč | Direct |
| 169-60021 | HellermannTyton | 21 | 1436-1226-ND | 3 265,82000 Kč | Direct |
| CLT100F-C20 | Panduit Corp | 106 | 298-10400-ND | 2 716,93000 Kč | Direct |
| SHR-25-6NB | Essentra Components | 1 | RPC5042-ND | 3 123,66000 Kč | Direct |
| SHR-25-6V0B | Essentra Components | 70 | 145-SHR-25-6V0B-DS-ND | 348,36000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 8 269,73406 Kč | 264 631,49 Kč |
| Unit Price without VAT: | 8 269,73406 Kč |
|---|---|
| Unit Price with VAT: | 10 006,37821 Kč |









