
161-64008 | |
|---|---|
DigiKey Part Number | 161-64008-ND |
Manufacturer | |
Manufacturer Product Number | 161-64008 |
Description | CBL CLIP U-TYPE BLK PUSH IN 50PK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Push In 0.984" (25.00mm) |
Datasheet | Datasheet |
Category | Opening Size 0.984" (25.00mm) |
Manufacturer HellermannTyton | Mounting Type Push In |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 HB |
Type Clip, U-Type | Features Connectable, Heat Stabilized, Impact Resistant, UV Resistant |
Type Attributes Open | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 438,42000 Kč | 3 438,42 Kč |
| Unit Price without VAT: | 3 438,42000 Kč |
|---|---|
| Unit Price with VAT: | 4 160,48820 Kč |





