
161-64414 | |
|---|---|
DigiKey Part Number | 1436-1239-ND |
Manufacturer | |
Manufacturer Product Number | 161-64414 |
Description | SLIT WRAP 0.944" X 100' BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.945" (24.00mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Material Polyphenylene (PP), Halogen Free |
Manufacturer HellermannTyton | Color Black |
Series | Length 100' (30.48m) |
Packaging Bag | Wall Thickness 0.040" (1.02mm) |
Part Status Active | Operating Temperature -60°C ~ 110°C |
Type Slit Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Slit Harness | Features Vibration Resistant |
Diameter - Inside, Expanded 1.063" (27.00mm) | Material Flammability Rating UL94 HB |
Diameter - Outside, Non-Expanded 0.945" (24.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 935,37000 Kč | 4 935,37 Kč |
| 2 | 4 699,77000 Kč | 9 399,54 Kč |
| 3 | 4 567,34333 Kč | 13 702,03 Kč |
| 5 | 4 515,20000 Kč | 22 576,00 Kč |
| Unit Price without VAT: | 4 935,37000 Kč |
|---|---|
| Unit Price with VAT: | 5 971,79770 Kč |



