


SHR-25-PPB | |
|---|---|
DigiKey Part Number | RPC5043-ND |
Manufacturer | |
Manufacturer Product Number | SHR-25-PPB |
Description | SLIT WRAP 0.984" X 65.62' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap X 65.62' (20.00m) Black |
Datasheet | Datasheet |
EDA/CAD Models | SHR-25-PPB Models |
Category | Diameter - Inside, Expanded 0.984" (25.00mm) |
Manufacturer Essentra Components | Material Polypropylene (PP) |
Series | Color Black |
Packaging Bulk | Length 65.62' (20.00m) |
Part Status Active | Wall Thickness 0.039" (0.99mm) |
Type Slit Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Slit Harness | Base Product Number |
Diameter - Inside, Non-Expanded 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 663,88000 Kč | 1 663,88 Kč |
| 2 | 1 530,23000 Kč | 3 060,46 Kč |
| 3 | 1 457,12000 Kč | 4 371,36 Kč |
| 5 | 1 369,95200 Kč | 6 849,76 Kč |
| 7 | 1 315,40429 Kč | 9 207,83 Kč |
| 10 | 1 259,98500 Kč | 12 599,85 Kč |
| Unit Price without VAT: | 1 663,88000 Kč |
|---|---|
| Unit Price with VAT: | 2 013,29480 Kč |

