
169-60021 | |
|---|---|
DigiKey Part Number | 1436-1226-ND |
Manufacturer | |
Manufacturer Product Number | 169-60021 |
Description | SLIT WRAP 1" X 50' BLACK/GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 1.267" (32.18mm) X 50.00' (15.24m) Black, Gray |
Datasheet | Datasheet |
Category | Color Black, Gray |
Manufacturer HellermannTyton | Length 50.00' (15.24m) |
Series | Wall Thickness 0.006" (0.15mm) |
Packaging Bag | Operating Temperature -40°C ~ 149°C |
Part Status Active | Abrasion Protection Fray Resistant, Puncture Resistant |
Type Slit Wrap | Liquid Protection Fluid Resistant, Water Resistant |
Type Attributes Slit Harness | Environment Protection Weather Resistant |
Diameter - Inside, Non-Expanded 1.000" (25.40mm) | Features Dispenser Box Supplied, Vibration Resistant |
Diameter - Inside, Expanded 1.055" (26.80mm) | Material Flammability Rating UL94 HB |
Diameter - Outside, Non-Expanded 1.267" (32.18mm) | Base Product Number |
Material Polyamide (PA6), Nylon 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 265,82000 Kč | 3 265,82 Kč |
| 2 | 3 109,91000 Kč | 6 219,82 Kč |
| 3 | 3 022,17333 Kč | 9 066,52 Kč |
| 5 | 2 915,23600 Kč | 14 576,18 Kč |
| 7 | 2 874,35571 Kč | 20 120,49 Kč |
| Unit Price without VAT: | 3 265,82000 Kč |
|---|---|
| Unit Price with VAT: | 3 951,64220 Kč |

