
SHR-25-6V0B | |
|---|---|
DigiKey Part Number | 145-SHR-25-6V0B-DS-ND |
Manufacturer | |
Manufacturer Product Number | SHR-25-6V0B |
Description | SLIT WRAP 0.984" BLACK METER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap X Enter Number of Meters in Order Quantity Black |
Datasheet | Datasheet |
EDA/CAD Models | SHR-25-6V0B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.984" (25.00mm) | |
Diameter - Inside, Expanded | 0.984" (25.00mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Length | Enter Number of Meters in Order Quantity | |
Wall Thickness | 0.039" (0.99mm) | |
Operating Temperature | - | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Spool Size | 65.62' (20.00m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,36000 Kč | 348,36 Kč |
| 5 | 286,70600 Kč | 1 433,53 Kč |
| 10 | 263,69300 Kč | 2 636,93 Kč |
| 20 | 242,51650 Kč | 4 850,33 Kč |
| 50 | 233,54400 Kč | 11 677,20 Kč |
| Unit Price without VAT: | 348,36000 Kč |
|---|---|
| Unit Price with VAT: | 421,51560 Kč |


