


SHR-25-6NB | |
|---|---|
DigiKey Part Number | RPC5042-ND |
Manufacturer | |
Manufacturer Product Number | SHR-25-6NB |
Description | SLIT WRAP 0.984" X 65.62' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap X 65.62' (20.00m) Black |
Datasheet | Datasheet |
EDA/CAD Models | SHR-25-6NB Models |
Category | Diameter - Inside, Expanded 0.984" (25.00mm) |
Manufacturer Essentra Components | Material Polyamide (PA6), Nylon 6 |
Series | Color Black |
Packaging Bulk | Length 65.62' (20.00m) |
Part Status Active | Wall Thickness 0.039" (0.99mm) |
Type Slit Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Slit Harness | Material Flammability Rating UL94 V-2 |
Diameter - Inside, Non-Expanded 0.984" (25.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 123,66000 Kč | 3 123,66 Kč |
| 2 | 2 872,73500 Kč | 5 745,47 Kč |
| 3 | 2 735,48000 Kč | 8 206,44 Kč |
| 5 | 2 571,92000 Kč | 12 859,60 Kč |
| 7 | 2 469,54429 Kč | 17 286,81 Kč |
| 10 | 2 365,48800 Kč | 23 654,88 Kč |
| Unit Price without VAT: | 3 123,66000 Kč |
|---|---|
| Unit Price with VAT: | 3 779,62860 Kč |

