
157-00380 | |
|---|---|
DigiKey Part Number | 1436-157-00380-ND |
Manufacturer | |
Manufacturer Product Number | 157-00380 |
Description | CBL TIE LOCKING BLACK 45LB 6.30" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.181" (4.60mm) 45 lbs (20.41 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.25" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.525' (160.00mm, 6.30") | |
Mounting Type | Stud Mount, Standoff | |
Tensile Strength | 45 lbs (20.41 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,00135 Kč | 2 001,35 Kč |
| 2 000 | 1,90564 Kč | 3 811,28 Kč |
| 3 000 | 1,85186 Kč | 5 555,58 Kč |
| 5 000 | 1,78626 Kč | 8 931,30 Kč |
| 7 000 | 1,74433 Kč | 12 210,31 Kč |
| 10 000 | 1,70096 Kč | 17 009,60 Kč |
| 25 000 | 1,59446 Kč | 39 861,50 Kč |
| 50 000 | 1,51838 Kč | 75 919,00 Kč |
| 100 000 | 1,44597 Kč | 144 597,00 Kč |
| Unit Price without VAT: | 2,00135 Kč |
|---|---|
| Unit Price with VAT: | 2,42163 Kč |







