156-02586
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-01547

DigiKey Part Number
1436-2265-ND
Manufacturer
Manufacturer Product Number
156-01547
Description
CBL TIE LOCK BLK 50LB 7.95" 2PC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.97" (50.00mm) 0.915" (23.24mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8"
Bundle Diameter
1.97" (50.00mm)
Width
0.915" (23.24mm)
Length - Actual
0.663' (202.00mm, 7.95")
Mounting Type
Stud Mount
Tensile Strength
50 lbs (22.68 kg)
Features
Heat Stabilized, Impact Modified
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0003,80828 Kč11 424,84 Kč
6 0003,62647 Kč21 758,82 Kč
9 0003,52420 Kč31 717,80 Kč
15 0003,39950 Kč50 992,50 Kč
21 0003,31979 Kč69 715,59 Kč
30 0003,23734 Kč97 120,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,80828 Kč
Unit Price with VAT:4,60802 Kč