
157-00143 | |
|---|---|
DigiKey Part Number | 1436-2368-ND |
Manufacturer | |
Manufacturer Product Number | 157-00143 |
Description | CBL TIE LOCK BLK 50LB 6.63" 1PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.201" (5.10mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.552' (168.30mm, 6.63") |
Manufacturer HellermannTyton | Mounting Type Push Mount, Fir Tree |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 6.5" | Color Black |
Bundle Diameter 1.38" (35.00mm) | Base Product Number |
Width 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,92272 Kč | 5 768,16 Kč |
| 6 000 | 1,83085 Kč | 10 985,10 Kč |
| 9 000 | 1,77918 Kč | 16 012,62 Kč |
| 15 000 | 1,71618 Kč | 25 742,70 Kč |
| 21 000 | 1,67592 Kč | 35 194,32 Kč |
| 30 000 | 1,63428 Kč | 49 028,40 Kč |
| Unit Price without VAT: | 1,92272 Kč |
|---|---|
| Unit Price with VAT: | 2,32649 Kč |


