Standard, Locking Black 1.97" (50.00mm) 0.200" (5.08mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157-00142

DigiKey Part Number
1436-1759-ND
Manufacturer
Manufacturer Product Number
157-00142
Description
CBL TIE LOCKING BLACK 50LB 8.60"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.97" (50.00mm) 0.200" (5.08mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.200" (5.08mm)
Manufacturer
HellermannTyton
Length - Actual
0.717' (218.44mm, 8.60")
Packaging
Bulk
Mounting Type
Push Mount, Fir Tree
Part Status
Active
Tensile Strength
50 lbs (22.68 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
8.5"
Color
Black
Bundle Diameter
1.97" (50.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0003,36059 Kč10 081,77 Kč
6 0003,20013 Kč19 200,78 Kč
9 0003,10987 Kč27 988,83 Kč
15 0002,99980 Kč44 997,00 Kč
21 0002,92946 Kč61 518,66 Kč
30 0002,85669 Kč85 700,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36059 Kč
Unit Price with VAT:4,06631 Kč