
157-00370 | |
|---|---|
DigiKey Part Number | 1436-157-00370-ND |
Manufacturer | |
Manufacturer Product Number | 157-00370 |
Description | CBL TIE LOCKING BLACK 50LB 6.60" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.200" (5.08mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.550' (167.64mm, 6.60") |
Manufacturer HellermannTyton | Mounting Type Push Mount, Fir Tree |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 6.5" | Color Black |
Bundle Diameter 1.38" (35.00mm) | Base Product Number |
Width 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,87574 Kč | 4 875,74 Kč |
| 2 000 | 4,64277 Kč | 9 285,54 Kč |
| 3 000 | 4,51177 Kč | 13 535,31 Kč |
| 5 000 | 4,35205 Kč | 21 760,25 Kč |
| 7 000 | 4,24991 Kč | 29 749,37 Kč |
| 10 000 | 4,14433 Kč | 41 443,30 Kč |
| Unit Price without VAT: | 4,87574 Kč |
|---|---|
| Unit Price with VAT: | 5,89965 Kč |


