
PLST4HS25-TL300 | |
|---|---|
DigiKey Part Number | 298-13747-ND |
Manufacturer | |
Manufacturer Product Number | PLST4HS25-TL300 |
Description | CBL TIE LOCKING BLK 50LB 1.270' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.300" (7.62mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLST4HS25-TL300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15.25" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.270' (387.00mm) | |
Mounting Type | Stud Mount | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,70000 Kč | 27,70 Kč |
| 10 | 25,74600 Kč | 257,46 Kč |
| 25 | 24,97120 Kč | 624,28 Kč |
| 50 | 24,40440 Kč | 1 220,22 Kč |
| 100 | 23,84410 Kč | 2 384,41 Kč |
| 250 | 23,11880 Kč | 5 779,70 Kč |
| 500 | 22,58138 Kč | 11 290,69 Kč |
| 1 000 | 22,05335 Kč | 22 053,35 Kč |
| 2 500 | 21,36941 Kč | 53 423,52 Kč |
| Unit Price without VAT: | 27,70000 Kč |
|---|---|
| Unit Price with VAT: | 33,51700 Kč |




