
TMSTHS16-D0 | |
|---|---|
DigiKey Part Number | 298-23682-ND |
Manufacturer | |
Manufacturer Product Number | TMSTHS16-D0 |
Description | CABLE TIE HLDR MULTIPLE STUD 5/8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Black Stud, 5/8" (M16) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Multiple Opening | |
Mounting Type | Stud, 5/8" (M16) | |
Size / Dimension | 1.95" L x 1.00" W x 1.10" H (49.5mm x 25.4mm x 27.9mm) | |
For Use With/Related Products | M, I, S, LH, H Ties | |
Material | Nylon, Impact Resistant, Weather Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,68000 Kč | 41,68 Kč |
| 10 | 38,75300 Kč | 387,53 Kč |
| 25 | 37,65440 Kč | 941,36 Kč |
| 50 | 36,84600 Kč | 1 842,30 Kč |
| 100 | 36,05230 Kč | 3 605,23 Kč |
| 250 | 35,02720 Kč | 8 756,80 Kč |
| 500 | 34,27024 Kč | 17 135,12 Kč |
| 1 000 | 33,52865 Kč | 33 528,65 Kč |
| 2 500 | 32,57193 Kč | 81 429,83 Kč |
| Unit Price without VAT: | 41,68000 Kč |
|---|---|
| Unit Price with VAT: | 50,43280 Kč |






