
TMSTHS19-C0 | |
|---|---|
DigiKey Part Number | 298-23683-ND |
Manufacturer | |
Manufacturer Product Number | TMSTHS19-C0 |
Description | CABLE TIE HLDR MULTIPLE STUD 3/4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Black Stud, 3/4" (M19) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Multiple Opening | |
Mounting Type | Stud, 3/4" (M19) | |
Size / Dimension | 1.95" L x 1.00" W x 1.10" H (49.5mm x 25.4mm x 27.9mm) | |
For Use With/Related Products | M, I, S, LH, H Ties | |
Material | Nylon, Impact Resistant, Weather Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 47,65900 Kč | 476,59 Kč |
| 25 | 46,30080 Kč | 1 157,52 Kč |
| 50 | 45,30520 Kč | 2 265,26 Kč |
| 100 | 44,33040 Kč | 4 433,04 Kč |
| 300 | 42,82230 Kč | 12 846,69 Kč |
| 500 | 42,13784 Kč | 21 068,92 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |


