
TMSTHS10-D0 | |
|---|---|
DigiKey Part Number | 298-23677-ND |
Manufacturer | |
Manufacturer Product Number | TMSTHS10-D0 |
Description | CABLE TIE HLDR MULTIPLE STUD 3/8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Black Stud, 3/8" (M10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Multiple Opening | |
Mounting Type | Stud, 3/8" (M10) | |
Size / Dimension | 1.95" L x 1.00" W x 1.10" H (49.5mm x 25.4mm x 27.9mm) | |
For Use With/Related Products | M, I, S, LH, H Ties | |
Material | Nylon, Impact Resistant, Weather Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,28000 Kč | 42,28 Kč |
| 10 | 39,36900 Kč | 393,69 Kč |
| 25 | 38,25240 Kč | 956,31 Kč |
| 50 | 37,42740 Kč | 1 871,37 Kč |
| 100 | 36,61910 Kč | 3 661,91 Kč |
| 250 | 35,57848 Kč | 8 894,62 Kč |
| 500 | 34,80942 Kč | 17 404,71 Kč |
| 1 000 | 34,05622 Kč | 34 056,22 Kč |
| 2 500 | 33,08429 Kč | 82 710,73 Kč |
| Unit Price without VAT: | 42,28000 Kč |
|---|---|
| Unit Price with VAT: | 51,15880 Kč |


