TMSTHS11-D0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMSTHS19-D0

DigiKey Part Number
298-23684-ND
Manufacturer
Manufacturer Product Number
TMSTHS19-D0
Description
CABLE TIE HLDR MULTIPLE STUD 3/4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiple Opening Cable Tie Holder Black Stud, 3/4" (M19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Multiple Opening
Mounting Type
Stud, 3/4" (M19)
Size / Dimension
1.95" L x 1.00" W x 1.10" H (49.5mm x 25.4mm x 27.9mm)
For Use With/Related Products
M, I, S, LH, H Ties
Material
Nylon, Impact Resistant, Weather Resistant
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,20000 Kč45,20 Kč
1041,97200 Kč419,72 Kč
2540,77680 Kč1 019,42 Kč
5039,89780 Kč1 994,89 Kč
10039,03540 Kč3 903,54 Kč
25037,92644 Kč9 481,61 Kč
50037,10656 Kč18 553,28 Kč
1 00036,30336 Kč36 303,36 Kč
2 50035,26702 Kč88 167,55 Kč
Manufacturers Standard Package
Unit Price without VAT:45,20000 Kč
Unit Price with VAT:54,69200 Kč