
PLST30SC-D30 | |
|---|---|
DigiKey Part Number | 298-13746-ND |
Manufacturer | |
Manufacturer Product Number | PLST30SC-D30 |
Description | CBL TIE LOCKING BLACK 50LB 5.75" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.18" (30.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.75" | |
Bundle Diameter | 1.18" (30.00mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.479' (146.05mm, 5.75") | |
Mounting Type | Stud Mount | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,04000 Kč | 11,04 Kč |
| 10 | 10,16500 Kč | 101,65 Kč |
| 25 | 9,87360 Kč | 246,84 Kč |
| 50 | 9,65260 Kč | 482,63 Kč |
| 100 | 9,43180 Kč | 943,18 Kč |
| 250 | 9,14852 Kč | 2 287,13 Kč |
| 500 | 8,93856 Kč | 4 469,28 Kč |
| 1 000 | 8,73214 Kč | 8 732,14 Kč |
| 2 500 | 8,46473 Kč | 21 161,82 Kč |
| Unit Price without VAT: | 11,04000 Kč |
|---|---|
| Unit Price with VAT: | 13,35840 Kč |


