
157-00233 | |
|---|---|
DigiKey Part Number | 1436-2402-ND |
Manufacturer | |
Manufacturer Product Number | 157-00233 |
Description | CBL TIE LOCKING BLACK 80LB 8.60" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.201" (5.10mm) 80 lbs (36.29 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.5" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.201" (5.10mm) | |
Length - Actual | 0.717' (218.44mm, 8.60") | |
Mounting Type | Stud Mount | |
Tensile Strength | 80 lbs (36.29 kg) | |
Features | Heat Stabilized, Impact Modified | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,09465 Kč | 4 641,98 Kč |
| 3 000 | 2,94675 Kč | 8 840,25 Kč |
| 4 500 | 2,86362 Kč | 12 886,29 Kč |
| 7 500 | 2,76222 Kč | 20 716,65 Kč |
| 10 500 | 2,69743 Kč | 28 323,02 Kč |
| 15 000 | 2,63038 Kč | 39 455,70 Kč |
| 37 500 | 2,46579 Kč | 92 467,12 Kč |
| 75 000 | 2,34820 Kč | 176 115,00 Kč |
| Unit Price without VAT: | 3,09465 Kč |
|---|---|
| Unit Price with VAT: | 3,74453 Kč |



