157-00252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157-00252

DigiKey Part Number
157-00252-ND
Manufacturer
Manufacturer Product Number
157-00252
Description
CBL TIE LOCKING BLACK 50LB 6.34"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.38" (35.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6.25"
Bundle Diameter
1.38" (35.00mm)
Width
0.185" (4.70mm)
Length - Actual
0.528' (161.00mm, 6.34")
Mounting Type
Stud Mount, Standoff
Tensile Strength
50 lbs (22.68 kg)
Features
Heat Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5005,86158 Kč2 930,79 Kč
1 0005,58162 Kč5 581,62 Kč
1 5005,42403 Kč8 136,05 Kč
2 5005,23194 Kč13 079,85 Kč
3 5005,10920 Kč17 882,20 Kč
5 0004,98220 Kč24 911,00 Kč
12 5004,67037 Kč58 379,62 Kč
25 0004,44759 Kč111 189,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,86158 Kč
Unit Price with VAT:7,09251 Kč